BZX84J-C30,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 995
Unit Price: 0,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,01934 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06784 Kč
Datasheet

Similar


onsemi
In Stock: 3 108
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 2 303
Unit Price: 0,19000 Kč
Datasheet
Zener Diode 30 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C30,115

DigiKey Part Number
1727-BZX84J-C30,115TR-ND - Tape & Reel (TR)
1727-BZX84J-C30,115CT-ND - Cut Tape (CT)
1727-BZX84J-C30,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C30,115
Description
DIODE ZENER 30V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 30 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C30S R9GTaiwan Semiconductor Corporation9 9951801-BZT52C30SR9GCT-ND0,19000 KčSimilar
BZT52C30S-TPMCC (Micro Commercial Components)0BZT52C30S-TPMSCT-ND0,14000 KčSimilar
BZT52C30T-TPMCC (Micro Commercial Components)0BZT52C30T-TP-ND0,01934 KčSimilar
DDZ9713T-7Diodes Incorporated0DDZ9713T-7DITR-ND0,06784 KčSimilar
MM3Z30VBonsemi3 108MM3Z30VBCT-ND0,20000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes