RF Diode Standard - Single 35V 100 mA PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA89202VH6127XTSA1

DigiKey Part Number
BA89202VH6127XTSA1TR-ND - Tape & Reel (TR)
BA89202VH6127XTSA1CT-ND - Cut Tape (CT)
BA89202VH6127XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA89202VH6127XTSA1
Description
RF DIODE STANDARD 35V SC79-2
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.1pF @ 3V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 234
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,26800 Kč22,68 Kč
251,99920 Kč49,98 Kč
1001,69660 Kč169,66 Kč
2501,55216 Kč388,04 Kč
5001,46482 Kč732,41 Kč
1 0001,39301 Kč1 393,01 Kč
2 5001,31691 Kč3 292,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,24471 Kč9 957,68 Kč
16 0001,21164 Kč19 386,24 Kč
24 0001,19508 Kč28 681,92 Kč
40 0001,17674 Kč47 069,60 Kč
56 0001,16603 Kč65 297,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč