
RN242SMFHT2R | |
|---|---|
DigiKey Part Number | 846-RN242SMFHT2RTR-ND - Tape & Reel (TR) 846-RN242SMFHT2RCT-ND - Cut Tape (CT) 846-RN242SMFHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN242SMFHT2R |
Description | 30V 100MA, SINGLE, LOW RF PIN DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 30V 100 mA EMD2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 1V, 1MHz |
Manufacturer Rohm Semiconductor | Resistance @ If, F 1.5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Diode Type Standard - Single | Qualification AEC-Q101 |
Voltage - Peak Reverse (Max) 30V | Package / Case SC-79, SOD-523 |
Current - Max 100 mA | Supplier Device Package EMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,36920 Kč | 59,23 Kč |
| 100 | 2,01460 Kč | 201,46 Kč |
| 250 | 1,84612 Kč | 461,53 Kč |
| 500 | 1,74436 Kč | 872,18 Kč |
| 1 000 | 1,66072 Kč | 1 660,72 Kč |
| 2 500 | 1,57234 Kč | 3 930,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,48846 Kč | 11 907,68 Kč |
| 16 000 | 1,45007 Kč | 23 201,12 Kč |
| 24 000 | 1,43085 Kč | 34 340,40 Kč |
| 40 000 | 1,40956 Kč | 56 382,40 Kč |
| 56 000 | 1,39710 Kč | 78 237,60 Kč |
| 80 000 | 1,38513 Kč | 110 810,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


