Similar

BAR6302LE6327XTMA1 | |
|---|---|
DigiKey Part Number | 448-BAR6302LE6327XTMA1TR-ND - Tape & Reel (TR) 448-BAR6302LE6327XTMA1CT-ND - Cut Tape (CT) 448-BAR6302LE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6302LE6327XTMA1 |
Description | RF DIODE PIN 50V 250MW TSLP-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-TSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | PG-TSLP-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,86080 Kč | 46,52 Kč |
| 100 | 1,57660 Kč | 157,66 Kč |
| 250 | 1,43984 Kč | 359,96 Kč |
| 500 | 1,35772 Kč | 678,86 Kč |
| 1 000 | 1,29015 Kč | 1 290,15 Kč |
| 2 500 | 1,21871 Kč | 3 046,78 Kč |
| 5 000 | 1,17577 Kč | 5 878,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,12264 Kč | 16 839,60 Kč |
| 30 000 | 1,09664 Kč | 32 899,20 Kč |
| 45 000 | 1,08363 Kč | 48 763,35 Kč |
| 75 000 | 1,06921 Kč | 80 190,75 Kč |
| 105 000 | 1,06078 Kč | 111 381,90 Kč |
| 150 000 | 1,05268 Kč | 157 902,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |






