
BAP64LX,315 | |
|---|---|
DigiKey Part Number | 568-BAP64LX,315TR-ND - Tape & Reel (TR) 568-BAP64LX,315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAP64LX,315 |
Description | RF DIODE PIN 60V 150MW SOD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA 150 mW SOD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,34700 Kč | 33,47 Kč |
| 25 | 2,96400 Kč | 74,10 Kč |
| 100 | 2,53440 Kč | 253,44 Kč |
| 250 | 2,32980 Kč | 582,45 Kč |
| 500 | 2,20604 Kč | 1 103,02 Kč |
| 1 000 | 2,10416 Kč | 2 104,16 Kč |
| 2 500 | 1,99664 Kč | 4 991,60 Kč |
| 5 000 | 1,93184 Kč | 9 659,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,87852 Kč | 18 785,20 Kč |
| 20 000 | 1,83464 Kč | 36 692,80 Kč |
| 30 000 | 1,81266 Kč | 54 379,80 Kč |
| 50 000 | 1,78832 Kč | 89 416,00 Kč |
| 70 000 | 1,77409 Kč | 124 186,30 Kč |
| 100 000 | 1,76041 Kč | 176 041,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

