
BAR6502VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAR6502VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6502VH6327XTSA1CT-ND - Cut Tape (CT) BAR6502VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6502VH6327XTSA1 |
Description | RF DIODE PIN 30V 250MW PG-SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.8pF @ 3V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 250 | 1,54796 Kč | 386,99 Kč |
| 500 | 1,46020 Kč | 730,10 Kč |
| 1 000 | 1,38797 Kč | 1 387,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29908 Kč | 3 897,24 Kč |
| 6 000 | 1,25551 Kč | 7 533,06 Kč |
| 9 000 | 1,23370 Kč | 11 103,30 Kč |
| 15 000 | 1,20953 Kč | 18 142,95 Kč |
| 21 000 | 1,19540 Kč | 25 103,40 Kč |
| 30 000 | 1,18182 Kč | 35 454,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


