
AUIRF7769L2TR | |
|---|---|
DigiKey Part Number | 448-AUIRF7769L2TR-ND - Tape & Reel (TR) 448-AUIRF7769L2TRCT-ND - Cut Tape (CT) 448-AUIRF7769L2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF7769L2TR |
Description | MOSFET N-CH 100V 375A DIRECTFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 375A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7769L2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 74A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 Kč | 221,03 Kč |
| 10 | 152,57000 Kč | 1 525,70 Kč |
| 100 | 126,44310 Kč | 12 644,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 103,30288 Kč | 413 211,52 Kč |
| Unit Price without VAT: | 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 267,44630 Kč |






