N-Channel 1200 V 18.6A (Tc) 125W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMCQ120R160M1TXTMA1

DigiKey Part Number
448-AIMCQ120R160M1TXTMA1TR-ND - Tape & Reel (TR)
448-AIMCQ120R160M1TXTMA1CT-ND - Cut Tape (CT)
448-AIMCQ120R160M1TXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMCQ120R160M1TXTMA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 18.6A (Tc) 125W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
200mOhm @ 5A, 20V
Vgs(th) (Max) @ Id
5.1V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
1090,31200 Kč903,12 Kč
10065,08330 Kč6 508,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75052,23547 Kč39 176,60 Kč
1 50049,11712 Kč73 675,68 Kč
2 25049,10378 Kč110 483,51 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč