


V8PM15HM3/H | |
|---|---|
DigiKey Part Number | V8PM15HM3/HTR-ND - Tape & Reel (TR) V8PM15HM3/HCT-ND - Cut Tape (CT) V8PM15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM15HM3/H |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V8PM15HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 460pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 100 | 12,54210 Kč | 1 254,21 Kč |
| 500 | 9,78296 Kč | 4 891,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,44175 Kč | 12 662,63 Kč |
| 3 000 | 7,76632 Kč | 23 298,96 Kč |
| 4 500 | 7,42219 Kč | 33 399,85 Kč |
| 7 500 | 7,03556 Kč | 52 766,70 Kč |
| 10 500 | 6,80661 Kč | 71 469,40 Kč |
| 15 000 | 6,58415 Kč | 98 762,25 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



