



V15P12-M3/H | |
|---|---|
DigiKey Part Number | 112-V15P12-M3/HTR-ND - Tape & Reel (TR) 112-V15P12-M3/HCT-ND - Cut Tape (CT) 112-V15P12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P12-M3/H |
Description | DIODE SCHOTTKY 120V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 100 | 14,96110 Kč | 1 496,11 Kč |
| 500 | 11,75216 Kč | 5 876,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,19341 Kč | 15 290,11 Kč |
| 3 000 | 9,40871 Kč | 28 226,13 Kč |
| 4 500 | 9,00889 Kč | 40 540,00 Kč |
| 7 500 | 8,55971 Kč | 64 197,83 Kč |
| 10 500 | 8,29383 Kč | 87 085,21 Kč |
| 15 000 | 8,03542 Kč | 120 531,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



