
AIMCQ120R120M1TXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMCQ120R120M1TXTMA1TR-ND - Tape & Reel (TR) 448-AIMCQ120R120M1TXTMA1CT-ND - Cut Tape (CT) 448-AIMCQ120R120M1TXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMCQ120R120M1TXTMA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Tc) 161W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 7A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 2.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 458 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 161W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 107,82500 Kč | 1 078,25 Kč |
| 100 | 78,52200 Kč | 7 852,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 63,61079 Kč | 47 708,09 Kč |
| 1 500 | 61,47683 Kč | 92 215,24 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |


