
4DIR2401HXUMA1 | |
|---|---|
DigiKey Part Number | 448-4DIR2401HXUMA1TR-ND - Tape & Reel (TR) 448-4DIR2401HXUMA1CT-ND - Cut Tape (CT) 448-4DIR2401HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4DIR2401HXUMA1 |
Description | DGTL ISOLTR 5.7KV 4CH SPI 16SOIC |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4DIR2401HXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 26ns, 26ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Not For New Designs | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 6.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package PG-DSO-16-46 |
Channel Type Bidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DIR2400HXUMA1 | Infineon Technologies | 1 346 | 448-4DIR2400HXUMA1CT-ND | 60,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 100 | 33,35950 Kč | 3 335,95 Kč |
| 500 | 28,93818 Kč | 14 469,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,75831 Kč | 40 137,47 Kč |
| 3 000 | 25,65116 Kč | 76 953,48 Kč |
| 4 500 | 25,08421 Kč | 112 878,94 Kč |
| 7 500 | 24,44481 Kč | 183 336,08 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |











