SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR2400HXUMA1

DigiKey Part Number
448-4DIR2400HXUMA1TR-ND - Tape & Reel (TR)
448-4DIR2400HXUMA1CT-ND - Cut Tape (CT)
448-4DIR2400HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR2400HXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR2400HXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
26ns, 26ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Not For New Designs
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 6.5V
Type
SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
PG-DSO-16-46
Channel Type
Bidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4DIR2401HXUMA1Infineon Technologies1 335448-4DIR2401HXUMA1CT-ND60,26000 KčParametric Equivalent
In-Stock: 1 346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1043,40300 Kč434,03 Kč
10033,35950 Kč3 335,95 Kč
50028,93818 Kč14 469,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,75831 Kč40 137,47 Kč
3 00025,65116 Kč76 953,48 Kč
4 50025,08421 Kč112 878,94 Kč
7 50024,44481 Kč183 336,08 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč