
MVH4001D | |
|---|---|
DigiKey Part Number | 5621-MVH4001D-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4001D |
Description | Digital RH&T Sensor |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Output 14 b |
Manufacturer MEMS Vision | Accuracy ±2% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -10°C ~ 80°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-VFDFN Exposed Pad |
Output Type Digital, I2C | Supplier Device Package 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 5 | 98,52200 Kč | 492,61 Kč |
| 10 | 87,03700 Kč | 870,37 Kč |
| 25 | 70,62040 Kč | 1 765,51 Kč |
| 50 | 62,41020 Kč | 3 120,51 Kč |
| 100 | 60,76820 Kč | 6 076,82 Kč |
| 500 | 50,91428 Kč | 25 457,14 Kč |
| 1 000 | 47,62934 Kč | 47 629,34 Kč |
| 2 500 | 45,98688 Kč | 114 967,20 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |




