
MVH4000D-EV | |
|---|---|
DigiKey Part Number | 5621-MVH4000D-EV-ND |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4000D-EV |
Description | Digital RH&T Sensor Eval. Kit |
Customer Reference | |
Detailed Description | MVH4000D MVH4000D Humidity, Temperature Sensor Evaluation Board |
Category | Interface I2C |
Manufacturer MEMS Vision | Sensitivity ±0.2°C, ±0.2°C, ±0.25°C, ±0.3°C, ±1.5%, ±2%, ±2.5%, ±3.5% |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Retail Package | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Humidity, Temperature | Utilized IC / Part MVH4000D |
Sensing Range -40°C ~ 125°C, 0 ~ 100% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 910,82000 Kč | 1 910,82 Kč |
| Unit Price without VAT: | 1 910,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 312,09220 Kč |


