PG-DSO-8-82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DIB0400FXUMA1

DigiKey Part Number
448-2DIB0400FXUMA1TR-ND - Tape & Reel (TR)
448-2DIB0400FXUMA1CT-ND - Cut Tape (CT)
448-2DIB0400FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DIB0400FXUMA1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
2DIB0400FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
2.7V ~ 6.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-8-82
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1019,30300 Kč193,03 Kč
10014,42350 Kč1 442,35 Kč
50012,26246 Kč6 131,23 Kč
1 00011,55582 Kč11 555,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,78366 Kč26 959,15 Kč
5 00010,30233 Kč51 511,65 Kč
7 50010,05578 Kč75 418,35 Kč
12 5009,77769 Kč122 221,12 Kč
17 5009,61234 Kč168 215,95 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč