



1787195 | |
|---|---|
DigiKey Part Number | 277-14027-ND |
Manufacturer | |
Manufacturer Product Number | 1787195 |
Description | TERM BLOCK HDR 40POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1787195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 40 | |
Positions Per Level | 20 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 268,08100 Kč | 2 680,81 Kč |
| 25 | 264,67560 Kč | 6 616,89 Kč |
| 50 | 262,50440 Kč | 13 125,22 Kč |
| 100 | 260,64400 Kč | 26 064,40 Kč |
| 250 | 258,57692 Kč | 64 644,23 Kč |
| 500 | 257,72568 Kč | 128 862,84 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |












