
1ED3321MC12NXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3321MC12NXUMA1TR-ND - Tape & Reel (TR) 448-1ED3321MC12NXUMA1CT-ND - Cut Tape (CT) 448-1ED3321MC12NXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3321MC12NXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9A, 9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-40 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3321MC12NXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 84ns, 92ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 6A, 8.5A | |
Current - Peak Output | 9A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 40V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-40 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 52,01500 Kč | 520,15 Kč |
| 25 | 47,70760 Kč | 1 192,69 Kč |
| 100 | 42,95880 Kč | 4 295,88 Kč |
| 250 | 40,69556 Kč | 10 173,89 Kč |
| 500 | 39,33150 Kč | 19 665,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,20870 Kč | 38 208,70 Kč |
| 2 000 | 37,28439 Kč | 74 568,78 Kč |
| 3 000 | 36,82150 Kč | 110 464,50 Kč |
| 5 000 | 36,30881 Kč | 181 544,05 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |











