


NSD350HT1G | |
|---|---|
DigiKey Part Number | NSD350HT1GOSTR-ND - Tape & Reel (TR) NSD350HT1GOSCT-ND - Cut Tape (CT) NSD350HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD350HT1G |
Description | DIODE STANDARD 350V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSD350HT1G Models |
Category | Reverse Recovery Time (trr) 55 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 350 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 350 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 500 | 1,70672 Kč | 853,36 Kč |
| 1 000 | 1,50766 Kč | 1 507,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16112 Kč | 3 483,36 Kč |
| 6 000 | 1,04245 Kč | 6 254,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




