
PASTEOT-800495-C005 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-800495-C005-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-800495-C005 |
Description | 8.9HF SAC305 T4 NC BEST SELLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste SAC305 Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Indium Corporation of America | Mesh Type 4 |
Series | Form Jar, 17.64 oz (500g) |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Solder Paste | Storage/Refrigeration Temperature -4°F ~ 50°F (-20°C ~ 10°C) |
Composition SAC305 | Digi-Key Storage Refrigerated |
Melting Point 428°F (220°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 744,15000 Kč | 3 744,15 Kč |
| 5 | 3 225,29200 Kč | 16 126,46 Kč |
| 20 | 2 834,53050 Kč | 56 690,61 Kč |
| 40 | 2 656,41500 Kč | 106 256,60 Kč |
| 60 | 2 557,14700 Kč | 153 428,82 Kč |
| Unit Price without VAT: | 3 744,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 530,42150 Kč |



