
PASTEOT-801641-C006 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-801641-C006-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-801641-C006 |
Description | 6.6HF SAC305 T4 WATER SOLUBALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Water Soluble Solder Paste SAC305 Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Flux Type Water Soluble |
Manufacturer Indium Corporation of America | Mesh Type 4 |
Series | Form Jar, 17.64 oz (500g) |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Solder Paste | Storage/Refrigeration Temperature -4°F ~ 50°F (-20°C ~ 10°C) |
Composition SAC305 | Digi-Key Storage Refrigerated |
Melting Point 428°F (220°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 018,81000 Kč | 4 018,81 Kč |
| 5 | 3 461,81400 Kč | 17 309,07 Kč |
| 10 | 3 245,57700 Kč | 32 455,77 Kč |
| 25 | 2 979,37280 Kč | 74 484,32 Kč |
| 50 | 2 791,80580 Kč | 139 590,29 Kč |
| Unit Price without VAT: | 4 018,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 862,76010 Kč |


