
PASTEOT-801317-C002 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-801317-C002-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-801317-C002 |
Description | 8.9HF SAC305 T5 NC BEST SELLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste SAC305 Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Indium Corporation of America | Mesh Type 5 |
Series | Form Jar, 17.64 oz (500g) |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Solder Paste | Storage/Refrigeration Temperature -4°F ~ 50°F (-20°C ~ 10°C) |
Composition SAC305 | Digi-Key Storage Refrigerated |
Melting Point 428°F (220°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 223,52000 Kč | 7 223,52 Kč |
| 5 | 6 219,73400 Kč | 31 098,67 Kč |
| 10 | 5 829,69600 Kč | 58 296,96 Kč |
| 25 | 5 349,37480 Kč | 133 734,37 Kč |
| Unit Price without VAT: | 7 223,52000 Kč |
|---|---|
| Unit Price with VAT: | 8 740,45920 Kč |



