
PASTEOT-800596-C004 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-800596-C004-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-800596-C004 |
Description | 8.9HF1 SAC305 T5 NC PIN TESTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste SAC305 Cartridge, 17.64 oz (500g) |
Datasheet | Datasheet |
Category | Flux Type No-Clean |
Manufacturer Indium Corporation of America | Mesh Type 4 |
Series | Form Cartridge, 17.64 oz (500g) |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Solder Paste | Storage/Refrigeration Temperature -4°F ~ 50°F (-20°C ~ 10°C) |
Composition SAC305 | Digi-Key Storage Refrigerated |
Melting Point 428°F (220°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 886,29000 Kč | 6 886,29 Kč |
| 5 | 5 929,54200 Kč | 29 647,71 Kč |
| 10 | 5 557,81400 Kč | 55 578,14 Kč |
| 25 | 5 100,06160 Kč | 127 501,54 Kč |
| Unit Price without VAT: | 6 886,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 332,41090 Kč |



