RGB 640 x 480 Rolling CMOS DVP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQL-OV7676/FF

DigiKey Part Number
5449-IQL-OV7676/FF-ND
Manufacturer
Manufacturer Product Number
IQL-OV7676/FF
Description
Omnivision OV7676 Fixed Focus VG
Customer Reference
Detailed Description
RGB 640 x 480 Rolling CMOS DVP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
OV7676
Manufacturer
Image Quality Labs, Inc.
Type
CMOS
Packaging
Bulk
Interface
DVP
Part Status
Active
Pixel Size
3µm x 3µm
Color
RGB
Supplier Device Package
Module
Resolution
640 x 480
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Shutter
Rolling
Height (Max)
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Image Quality Labs, Inc.
A separate 1 259,88 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč