
IQL-OV2710/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-OV2710/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-OV2710/FF |
Description | Omnivision OV2710 2MP Fixed Focu |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor OV2710 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 3µm x 3µm |
Color RGB | Supplier Device Package Module |
Resolution 1920 x 1080 | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Shutter Rolling | Height (Max) 0.898" (22.80mm) |
Lens Mount M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |


