New at DigiKey
Image for CF880-07-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-07-02

DigiKey Part Number
4903-CF880-07-02-ND
4903-CF880-07-02-DS-ND
Manufacturer
Manufacturer Product Number
CF880-07-02
Description
PVC 2C/18AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 836
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
526,12200 Kč130,61 Kč
1024,88300 Kč248,83 Kč
2523,32440 Kč583,11 Kč
5022,21160 Kč1 110,58 Kč
10021,14080 Kč2 114,08 Kč
25019,79272 Kč4 948,18 Kč
50018,82260 Kč9 411,30 Kč
1 00017,89198 Kč17 891,98 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00010,37679 Kč10 376,79 Kč
2 0009,86276 Kč19 725,52 Kč
3 0009,57180 Kč28 715,40 Kč
5 0009,21506 Kč46 075,30 Kč
7 0008,98585 Kč62 900,95 Kč
10 0008,74781 Kč87 478,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč