New Product
2 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03692

DigiKey Part Number
839-30-03692-ND
839-30-03692-DS-ND
Manufacturer
Manufacturer Product Number
30-03692
Description
WIRE, 2C TS, 18 AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0091"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
60 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Insulation
Polyethylene (XLPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
583,06800 Kč415,34 Kč
1079,09900 Kč790,99 Kč
2574,11440 Kč1 852,86 Kč
5070,52800 Kč3 526,40 Kč
10067,09070 Kč6 709,07 Kč
Spool
QuantityUnit PriceExt Price
15346,97516 Kč7 187,20 Kč
30644,66467 Kč13 667,39 Kč
45943,35606 Kč19 900,43 Kč
76541,75281 Kč31 940,90 Kč
1 07140,72260 Kč43 613,90 Kč
1 53039,65273 Kč60 668,68 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč