New at DigiKey
Image for CF880-07-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-07-05

DigiKey Part Number
4903-CF880-07-05-ND
4903-CF880-07-05-DS-ND
Manufacturer
Manufacturer Product Number
CF880-07-05
Description
PVC 5C/18AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
545,81800 Kč229,09 Kč
1043,63400 Kč436,34 Kč
2540,89560 Kč1 022,39 Kč
5038,92600 Kč1 946,30 Kč
Spool
QuantityUnit PriceExt Price
1 00020,36218 Kč20 362,18 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč