
CF211-05-03-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-03-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-03-02 |
Description | PVC300V 3PR/20AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,65000 Kč | 116,65 Kč |
| 2 | 111,23000 Kč | 222,46 Kč |
| 3 | 108,10667 Kč | 324,32 Kč |
| 5 | 104,27400 Kč | 521,37 Kč |
| 7 | 101,82857 Kč | 712,80 Kč |
| 10 | 99,27600 Kč | 992,76 Kč |
| 25 | 93,01000 Kč | 2 325,25 Kč |
| 50 | 88,49420 Kč | 4 424,71 Kč |
| 100 | 84,16780 Kč | 8 416,78 Kč |
| Unit Price without VAT: | 116,65000 Kč |
|---|---|
| Unit Price with VAT: | 141,14650 Kč |




