



8672003CY SL005 | |
|---|---|
DigiKey Part Number | 8672003CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 8672003CY SL005 |
Description | MULTI-PAIR 6COND 20AWG SLATE 10' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,36000 Kč | 1 086,36 Kč |
| 2 | 1 034,01500 Kč | 2 068,03 Kč |
| 3 | 1 004,54000 Kč | 3 013,62 Kč |
| 5 | 968,40400 Kč | 4 842,02 Kč |
| 7 | 945,17143 Kč | 6 616,20 Kč |
| Unit Price without VAT: | 1 086,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,49560 Kč |





