Image for 8672003CY SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8672003CY SL199

DigiKey Part Number
8672003CYSL199-ND
Manufacturer
Manufacturer Product Number
8672003CY SL199
Description
MULT-PAIR 6COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.335" (8.51mm)
Mfr
Shield Type
Foil, Braid
Series
Jacket Color
Slate
Packaging
Bulk
Ratings
UL Style 20234
Part Status
Active
Features
Drain Wire, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair Twisted)
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/32
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000144,64415 Kč144 644,15 Kč
Unit Price without VAT:144,64415 Kč
Unit Price with VAT:175,01942 Kč
Alternate Length
MULTI-PAIR 6CON 20AWG SLATE
In-Stock: 2100
Unit Price: 131,03720 Kč
MULTI-PAIR 6COND 20AWG SLATE 10'
In-Stock: 7
Unit Price: 1 086,36000 Kč
MULTI-PAIR 6COND 20AWG
In-Stock: 0
Unit Price: 69,99460 Kč
MULTI-PAIR 6COND 20AWG SLATE
In-Stock: 0
Unit Price: 100,72560 Kč