
CF211-02-04-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-04-02-ND 4903-CF211-02-04-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-04-02 |
Description | PVC300V 4PR/24AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 5 | 203,30200 Kč | 1 016,51 Kč |
| 10 | 193,51800 Kč | 1 935,18 Kč |
| 25 | 181,22120 Kč | 4 530,53 Kč |
| 50 | 172,36000 Kč | 8 618,00 Kč |
| 100 | 163,86420 Kč | 16 386,42 Kč |
| 250 | 153,16108 Kč | 38 290,27 Kč |
| 500 | 145,44054 Kč | 72 720,27 Kč |
| 1 000 | 138,02972 Kč | 138 029,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,47744 Kč | 104 477,44 Kč |
| 2 000 | 100,52793 Kč | 201 055,86 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |






