
CF30-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF30-15-04-ND 4903-CF30-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF30-15-04 |
Description | PVC4C/16AWG MOTOR CBL 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 5 | 108,35000 Kč | 541,75 Kč |
| 10 | 103,16300 Kč | 1 031,63 Kč |
| 25 | 96,64120 Kč | 2 416,03 Kč |
| 50 | 91,94600 Kč | 4 597,30 Kč |
| 100 | 87,44830 Kč | 8 744,83 Kč |
| 250 | 81,78300 Kč | 20 445,75 Kč |
| 500 | 77,69932 Kč | 38 849,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,92370 Kč | 53 923,70 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |



