
CF211-02-03-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-03-02-ND 4903-CF211-02-03-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-03-02 |
Description | PVC 300V 3PR/24 AWG, DT CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 5 | 169,20200 Kč | 846,01 Kč |
| 10 | 161,07600 Kč | 1 610,76 Kč |
| 25 | 150,84960 Kč | 3 771,24 Kč |
| 50 | 143,49200 Kč | 7 174,60 Kč |
| 100 | 136,43660 Kč | 13 643,66 Kč |
| 250 | 127,54604 Kč | 31 886,51 Kč |
| 500 | 121,13494 Kč | 60 567,47 Kč |
| 1 000 | 114,98022 Kč | 114 980,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,35428 Kč | 86 354,28 Kč |
| 2 000 | 81,93745 Kč | 163 874,90 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |





