
78153 SL001 | |
|---|---|
DigiKey Part Number | 216-78153SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78153 SL001 |
Description | MULTI-PAIR 6COND 28AWG FOOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 21460 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 19/40 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.144" (3.66mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 5 | 85,58800 Kč | 427,94 Kč |
| 10 | 81,49300 Kč | 814,93 Kč |
| 25 | 76,36560 Kč | 1 909,14 Kč |
| 50 | 72,66560 Kč | 3 633,28 Kč |
| 100 | 69,12330 Kč | 6 912,33 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |









