
78104 SL199 | |
|---|---|
DigiKey Part Number | 216-78104SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78104 SL199 |
Description | CABLE 4CON 28AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 21460 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 19/40 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.111" (2.82mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 5 | 110,91200 Kč | 554,56 Kč |
| 10 | 105,59900 Kč | 1 055,99 Kč |
| 25 | 98,92560 Kč | 2 473,14 Kč |
| 50 | 94,12140 Kč | 4 706,07 Kč |
| 100 | 89,51660 Kč | 8 951,66 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |





