
CF211-02-02-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-02-02-ND 4903-CF211-02-02-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-02-02 |
Description | PVC300V 2PR/24AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 4 (2 Pair Twisted) | Voltage 300 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 140,36000 Kč | 140,36 Kč |
| 5 | 125,34200 Kč | 626,71 Kč |
| 10 | 119,35600 Kč | 1 193,56 Kč |
| 25 | 111,80200 Kč | 2 795,05 Kč |
| 50 | 106,36300 Kč | 5 318,15 Kč |
| 100 | 101,15130 Kč | 10 115,13 Kč |
| 250 | 94,58552 Kč | 23 646,38 Kč |
| 500 | 89,85176 Kč | 44 925,88 Kč |
| 1 000 | 85,30838 Kč | 85 308,38 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 63,03283 Kč | 63 032,83 Kč |
| 2 000 | 59,82536 Kč | 119 650,72 Kč |
| 3 000 | 58,39540 Kč | 175 186,20 Kč |
| Unit Price without VAT: | 140,36000 Kč |
|---|---|
| Unit Price with VAT: | 169,83560 Kč |



