


NN02-201 | |
|---|---|
DigiKey Part Number | 2115-NN02-201TR-ND - Tape & Reel (TR) 2115-NN02-201CT-ND - Cut Tape (CT) 2115-NN02-201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-201 |
Description | ONE MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-201 Models |
Category | Antenna Type Chip |
Manufacturer Ignion | VSWR 3 |
Series | Gain 1.9dBi, 1.3dBi, 1.7dBi, 2dBi, 3.2dBi, 3.1dBi, 3.3dBi, 5dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Height (Max) 0.039" (1.00mm) |
Frequency Group Ultra Wide Band | Applications 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee |
Frequency Range 800MHz ~ 10.6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 100 | 10,52630 Kč | 1 052,63 Kč |
| 250 | 9,82960 Kč | 2 457,40 Kč |
| 500 | 9,41004 Kč | 4 705,02 Kč |
| 1 000 | 9,06484 Kč | 9 064,84 Kč |
| 2 500 | 8,99554 Kč | 22 488,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,18506 Kč | 40 925,30 Kč |
| 10 000 | 8,00941 Kč | 80 094,10 Kč |
| 15 000 | 7,92148 Kč | 118 822,20 Kč |
| 25 000 | 7,82402 Kč | 195 600,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |












