Pressure Sensor 362.59PSI (2500kPa) Male - 1/4" (6.35mm) BSPP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7093

DigiKey Part Number
2330-PN7093-ND
Manufacturer
Manufacturer Product Number
PN7093
Description
SENSOR 362PSI 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Male - 1/4" (6.35mm) BSPP Module
Datasheet
 Datasheet
EDA/CAD Models
PN7093 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Pressure Type
-
Operating Pressure
362.59PSI (2500kPa)
Output Type
NPN/PNP- NC/NO
Output
-
Accuracy
±0.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
5076.32PSI (35000kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 255,22000 Kč9 255,22 Kč
Manufacturers Standard Package
Unit Price without VAT:9 255,22000 Kč
Unit Price with VAT:11 198,81620 Kč