



KUP-11D55-48 | |
|---|---|
DigiKey Part Number | PB1470-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D55-48 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 26.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,15000 Kč | 773,15 Kč |
| 10 | 688,56600 Kč | 6 885,66 Kč |
| 25 | 657,48920 Kč | 16 437,23 Kč |
| 50 | 634,90400 Kč | 31 745,20 Kč |
| 150 | 600,65340 Kč | 90 098,01 Kč |
| 300 | 579,98507 Kč | 173 995,52 Kč |
| Unit Price without VAT: | 773,15000 Kč |
|---|---|
| Unit Price with VAT: | 935,51150 Kč |










