Human Machine Interface (HMI) Operator Panel 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV66470AJ113AX1

DigiKey Part Number
3473-6AV66470AJ113AX1-ND
Manufacturer
Manufacturer Product Number
6AV66470AJ113AX1
Description
SIMATIC HMI KP400 BASIC COLOR PN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Operator Panel
Size - Display
4.3"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 894,61000 Kč21 894,61 Kč
Manufacturers Standard Package
Unit Price without VAT:21 894,61000 Kč
Unit Price with VAT:26 492,47810 Kč