
EVC071 | |
|---|---|
DigiKey Part Number | 2330-EVC071-ND |
Manufacturer | |
Manufacturer Product Number | EVC071 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC071 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer ifm efector, inc. | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,74000 Kč | 523,74 Kč |
| Unit Price without VAT: | 523,74000 Kč |
|---|---|
| Unit Price with VAT: | 633,72540 Kč |










