Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E12491 | |
|---|---|
DigiKey Part Number | 2330-E12491-ND |
Manufacturer | |
Manufacturer Product Number | E12491 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E12491 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 141,80000 Kč | 2 141,80 Kč |
| Unit Price without VAT: | 2 141,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 591,57800 Kč |











