Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

900004150 | |
|---|---|
DigiKey Part Number | 135-900004150-ND |
Manufacturer | |
Manufacturer Product Number | 900004150 |
Description | 0985 YM57530 103/5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,55000 Kč | 1 812,55 Kč |
| Unit Price without VAT: | 1 812,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 193,18550 Kč |







