Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1100

DigiKey Part Number
2330-AL1100-ND
Manufacturer
Manufacturer Product Number
AL1100
Description
IO-LINK MASTER STANDARDLINE; NUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Orange
Datasheet
 Datasheet
EDA/CAD Models
AL1100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Input, Output Unit
Color
Orange
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 798,97000 Kč9 798,97 Kč
Manufacturers Standard Package
Unit Price without VAT:9 798,97000 Kč
Unit Price with VAT:11 856,75370 Kč