Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
SH3B-05C
SH3B-05C
Relay Basics - Another Teaching Moment | DigiKey Electronics

SH3B-05C

DigiKey Part Number
1885-1279-ND
Manufacturer
Manufacturer Product Number
SH3B-05C
Description
RELAY SOCKET 11 POS DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
11
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RH Series
Part Status
Active
Features
Finger-Safe (IP20) Terminals
Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,51000 Kč229,51 Kč
10204,47900 Kč2 044,79 Kč
25195,25640 Kč4 881,41 Kč
50188,56200 Kč9 428,10 Kč
100182,09050 Kč18 209,05 Kč
250173,86596 Kč43 466,49 Kč
500167,88908 Kč83 944,54 Kč
1 000162,11380 Kč162 113,80 Kč
Manufacturers Standard Package
Unit Price without VAT:229,51000 Kč
Unit Price with VAT:277,70710 Kč