



Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 120VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1200VA, 300W | Coil Resistance 400 Ohms |
Coil Current 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 297,96200 Kč | 2 979,62 Kč |
| 25 | 284,53120 Kč | 7 113,28 Kč |
| 50 | 274,76300 Kč | 13 738,15 Kč |
| 100 | 265,32860 Kč | 26 532,86 Kč |
| 250 | 253,34004 Kč | 63 335,01 Kč |
| 500 | 244,62838 Kč | 122 314,19 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |






