General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH3B-ULCAC24V

DigiKey Part Number
1885-1513-ND
Manufacturer
Manufacturer Product Number
RH3B-ULCAC24V
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
120VAC, 30VDC - Max
Relay Type
Load - Max Switching
1200VA, 300W
Coil Resistance
103 Ohms
Coil Current
70 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,63000 Kč467,63 Kč
10416,49500 Kč4 164,95 Kč
25397,71880 Kč9 942,97 Kč
50384,06180 Kč19 203,09 Kč
100370,86460 Kč37 086,46 Kč
250354,10272 Kč88 525,68 Kč
500341,92094 Kč170 960,47 Kč
Manufacturers Standard Package
Unit Price without VAT:467,63000 Kč
Unit Price with VAT:565,83230 Kč