General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH3B-ULCDC24V

DigiKey Part Number
1885-1293-ND
Manufacturer
Manufacturer Product Number
RH3B-ULCDC24V
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
120VAC, 30VDC - Max
Relay Type
Load - Max Switching
1200VA, 300W
Coil Resistance
400 Ohms
Coil Current
60 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,34000 Kč436,34 Kč
10388,56800 Kč3 885,68 Kč
25371,04320 Kč9 276,08 Kč
50358,30980 Kč17 915,49 Kč
100345,99870 Kč34 599,87 Kč
250330,36152 Kč82 590,38 Kč
500318,99574 Kč159 497,87 Kč
Manufacturers Standard Package
Unit Price without VAT:436,34000 Kč
Unit Price with VAT:527,97140 Kč