



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.311" (7.90mm) | |
Number of Rows | 3 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | DIN Rail | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,82000 Kč | 116,82 Kč |
| 10 | 82,86500 Kč | 828,65 Kč |
| 25 | 72,72240 Kč | 1 818,06 Kč |
| 50 | 66,45640 Kč | 3 322,82 Kč |
| 100 | 61,30300 Kč | 6 130,30 Kč |
| 250 | 55,98692 Kč | 13 996,73 Kč |
| 500 | 52,91090 Kč | 26 455,45 Kč |
| 1 000 | 50,49353 Kč | 50 493,53 Kč |
| Unit Price without VAT: | 116,82000 Kč |
|---|---|
| Unit Price with VAT: | 141,35220 Kč |






